RS PRO Plain Bearing, 59.97 mm Shaft Diameter, 70.1 mm OD
- RS Stock No.:
- 594-794
- Brand:
- RS PRO
Subtotal (1 unit)*
$139.94
(exc. GST)
$153.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.94 |
*price indicative
- RS Stock No.:
- 594-794
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 59.97mm | |
| Outside Diameter | 70.1mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 59.97mm | ||
Outside Diameter 70.1mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 70.1 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for reliable performance in various industrial applications. With a 70.1 mm outer diameter and a 50 mm length, it is Ideal for supporting rotating shafts and reducing friction. The sintered bronze material ensures durability and efficient operation, making it suitable for demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity, ensuring extended service life.
70.1 mm Outer Diameter: Suitable for accommodating larger shafts, enhancing versatility in application.
50 mm Length: Offers optimal support for shafts, improving stability and performance.
59.97 mm Shaft Diameter Compatibility: Ensures a precise fit, reducing vibration and noise.
Plain Bearing Design: Simplifies installation and maintenance, saving time and resources.
70.1 mm Outer Diameter: Suitable for accommodating larger shafts, enhancing versatility in application.
50 mm Length: Offers optimal support for shafts, improving stability and performance.
59.97 mm Shaft Diameter Compatibility: Ensures a precise fit, reducing vibration and noise.
Plain Bearing Design: Simplifies installation and maintenance, saving time and resources.
Applications
Manufacturing equipment
Automotive industry
Machinery maintenance
Industrial machinery
Automotive industry
Machinery maintenance
Industrial machinery
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

