- RS Stock No.:
- 272-7021
- Mfr. Part No.:
- A181FM-0810-10
- Brand:
- Igus
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1.63
(exc. GST)
$1.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.63 |
- RS Stock No.:
- 272-7021
- Mfr. Part No.:
- A181FM-0810-10
- Brand:
- Igus
- COO (Country of Origin):
- DE
Related links
- Igus A181SM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus P210FM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus P210SM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus A180SM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus PFM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus PSM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus A180FM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus A181FM-0810-09 8mm Bore Plain Bearing, 10mm O.D