Igus A180SM-0810-10 8mm Bore Plain Bearing, 10 mm OD

Subtotal (1 unit)*

$2.07

(exc. GST)

$2.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.07

*price indicative

RS Stock No.:
272-7005
Mfr. Part No.:
A180SM-0810-10
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

8mm

Sub Type

Sleeve Bearing

Outside Diameter

10mm

Material

Iglidur A180

Standards/Approvals

FDA, EU 10/2011, RoHS 2 according to EU-Guideline 2011/65/EU, DIN53752, DIN IEC 93, ASTM C 177, DIN 53482

Width

10mm

COO (Country of Origin):
DE

iglidur® FDA Bush Kit


iglidur® FDA general purpose waterproof bushes are approved by the U.S. Food and Drug Administration (FDA). The bearings are suitable for use within environments that are in direct contact with foodstuffs, and are also ideal for applications in the packaging sector. iglidur® FDA bushes are also suitable for use within medical equipment manufacturing sectors.

Benefits of using igus® iglidur® FDA Bushes


igus® iglidur® FDA Bushes are available in a choice of 3 materials (iglidur® A180, A200, and A500). The bushes require no lubrication. The appropriate iglidur® material to select depends on application:

iglidur® A180 is suitable for general/waterproof use within environments where foodstuffs or drugs are present, and where low water absorption properties are required

iglidur® A200 is also suitable for foodstuff environments (in direct contact with food), where dirt needs to become embedded, and where low to medium load applications apply

iglidur® A500 is the choice of bush material to select where high temperature, chemical and high load resistance is required. iglidur® A500 bushes are also suitable for use within foodstuff environments, and offer good abrasion resistance

iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy