Igus PSM-2630-25 26mm Bore Plain Bearing, 30 mm OD
- RS Stock No.:
- 272-5945
- Mfr. Part No.:
- PSM-2630-25
- Brand:
- Igus
Subtotal (1 unit)*
$5.85
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.85 |
*price indicative
- RS Stock No.:
- 272-5945
- Mfr. Part No.:
- PSM-2630-25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 26mm | |
| Outside Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 26mm | ||
Outside Diameter 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725011
- Mfr. Part No. JSM-2630-20
Each
$6.03
- RS Stock No. 2725010
- Mfr. Part No. JSM-2630-16
Each
$74.80
- RS Stock No. 2727155
- Mfr. Part No. A350SM-2225-30
Each
$11.41
- RS Stock No. 2725425
- Mfr. Part No. P210SM-2630-35
Each
$2,765.79
Related links
- Igus JSM-2630-16 26 mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2630-08 26 mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2630-20 26 mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2630-20 26 mm Bore Plain Bearing, 30 mm OD
- Igus P210SM-2630-21 26 mm Bore Plain Bearing, 30 mm OD
- Igus P210SM-2630-35 26 mm Bore Plain Bearing, 30 mm OD
- Igus PSM-3034-25 30 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-1626-30 16 mm Bore Plain Bearing, 26 mm OD










