Igus PSM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- RS Stock No.:
- 272-5953
- Mfr. Part No.:
- PSM-3034-25
- Brand:
- Igus
Price (ex. GST) Each
$4.71
(exc. GST)
$5.18
(inc. GST)
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $4.71 |
- RS Stock No.:
- 272-5953
- Mfr. Part No.:
- PSM-3034-25
- Brand:
- Igus
- COO (Country of Origin):
- DE
Related links
- Igus A181SM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus GSM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus P210SM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus A350SM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus JSM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus PSM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus PSM-3034-30 30mm Bore Plain Bearing, 34mm O.D
- Igus PSM-3034-15 30mm Bore Plain Bearing, 34mm O.D