Igus PSM-1415-24 14mm Bore Plain Bearing, 15 mm OD
- RS Stock No.:
- 272-5889
- Mfr. Part No.:
- PSM-1415-24
- Brand:
- Igus
Subtotal (1 unit)*
$1.67
(exc. GST)
$1.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.67 |
*price indicative
- RS Stock No.:
- 272-5889
- Mfr. Part No.:
- PSM-1415-24
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 14mm | |
| Outside Diameter | 15mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS | |
| Width | 24mm | |
| Series | PSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 14mm | ||
Outside Diameter 15mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS | ||
Width 24mm | ||
Series PSM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725231
- Mfr. Part No. MSM-1420-15
Each
$1.80
- RS Stock No. 2725097
- Mfr. Part No. MFM-1420-15
Each
$2.19
- RS Stock No. 2724695
- Mfr. Part No. GSM-1315-15
Each
$1.57
- RS Stock No. 2727075
- Mfr. Part No. A181SM-1517-15
Each
$2.61
Related links
- Igus PSM-1416-15 14 mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1315-10 13 mm Bore Plain Bearing, 15 mm OD
- Igus PSM-1215-06 12 mm Bore Plain Bearing, 15 mm OD
- Igus PSM-1315-20 13 mm Bore Plain Bearing, 15 mm OD
- Igus PSM-1416-25 14 mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1416-10 14 mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1416-20 14 mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1416-15 14 mm Bore Plain Bearing, 16 mm OD












