Igus PSM-1416-10 14mm Bore Plain Bearing, 16 mm OD
- RS Stock No.:
- 272-5890
- Mfr. Part No.:
- PSM-1416-10
- Brand:
- Igus
Subtotal (1 unit)*
$1.65
(exc. GST)
$1.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.65 |
*price indicative
- RS Stock No.:
- 272-5890
- Mfr. Part No.:
- PSM-1416-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 14mm | |
| Outside Diameter | 16mm | |
| Material | Iglidur P | |
| Width | 10mm | |
| Standards/Approvals | DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 14mm | ||
Outside Diameter 16mm | ||
Material Iglidur P | ||
Width 10mm | ||
Standards/Approvals DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus P210FM-1416-10 14 mm Bore Plain Bearing, 16 mm OD
- Igus JFM-1416-10 14 mm Bore Plain Bearing, 16 mm OD
- Igus GSM-1416-10 14 mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1416-10 14 mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1416-10 14 mm Bore Plain Bearing, 16 mm OD
- Igus GFM-1416-10 14 mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1416-25 14 mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1416-15 14 mm Bore Plain Bearing, 16 mm OD
