Igus MSM-0810-08 8mm Bore Plain Bearing, 10 mm OD

Subtotal (1 unit)*

$1.23

(exc. GST)

$1.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.23

*price indicative

RS Stock No.:
269-2902
Mfr. Part No.:
MSM-0810-08
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

8mm

Outside Diameter

10mm

Material

Iglidur M250

Standards/Approvals

RoHS, EU, DIN 7501B

Width

8mm

Series

M250

COO (Country of Origin):
DE
The Igus M250 series plain bearings require a relatively large amount of bearing clearance for optimal operation. This ensures that the bearing bushings work reliably even when they expand due to an increase in temperature or absorb water. The bearings are designed for press-fit into a housing machined to a H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter automatically adjusts itself in accordance with the specified D11 tolerance.

Extremely resistant to edge pressure

Very resistant to shocks and impacts

Particularly resistant to dirt and dust

Fogging behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy