Igus PFM-6065-30 60mm Bore Plain Bearing, 65 mm OD
- RS Stock No.:
- 272-5853
- Mfr. Part No.:
- PFM-6065-30
- Brand:
- Igus
Subtotal (1 unit)*
$15.91
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.91 |
*price indicative
- RS Stock No.:
- 272-5853
- Mfr. Part No.:
- PFM-6065-30
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 65mm | |
| Material | Iglidur P | |
| Series | PFM | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 65mm | ||
Material Iglidur P | ||
Series PFM | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-6065-30 60 mm Bore Plain Bearing, 65 mm OD
- Igus PFM-6065-40 60 mm Bore Plain Bearing, 65 mm OD
- Igus PFM-6065-50 60 mm Bore Plain Bearing, 65 mm OD
- Igus PSM-6065-40 60 mm Bore Plain Bearing, 65 mm OD
- Igus PSM-6065-50 60 mm Bore Plain Bearing, 65 mm OD
- SKF SI 25 ES 25 mm Bore Plain Bearing 90 kN
- SKF PCM 606540 E 60 mm Bore Bearing Assembly 585 kN
- SKF PCM 606560 M 60 mm Bore Bearing Assembly 880 kN
