Igus PFM-1214-08 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-5805
- Mfr. Part No.:
- PFM-1214-08
- Brand:
- Igus
Subtotal (1 unit)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.54 |
*price indicative
- RS Stock No.:
- 272-5805
- Mfr. Part No.:
- PFM-1214-08
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Material | Iglidur P | |
| Series | PFM | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Material Iglidur P | ||
Series PFM | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725804
- Mfr. Part No. PFM-1214-07
Each
$1.97
- RS Stock No. 2725807
- Mfr. Part No. PFM-1214-10
Each
$2.08
- RS Stock No. 2725885
- Mfr. Part No. PSM-1214-25
Each
$2.18
- RS Stock No. 2725809
- Mfr. Part No. PFM-1214-15
Each
$2.30
Related links
- Igus GFM-1214-08 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-12 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-20 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-15 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-09 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-17 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-04 12 mm Bore Plain Bearing, 14 mm OD











