Igus PSM-1214-25 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-5885
- Mfr. Part No.:
- PSM-1214-25
- Brand:
- Igus
Subtotal (1 unit)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 119 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.18 |
*price indicative
- RS Stock No.:
- 272-5885
- Mfr. Part No.:
- PSM-1214-25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725882
- Mfr. Part No. PSM-1214-12
Each
$1.59
- RS Stock No. 2725883
- Mfr. Part No. PSM-1214-15
Each
$1.79
- RS Stock No. 2725389
- Mfr. Part No. P210SM-1214-12
Each
$1.69
- RS Stock No. 2727143
- Mfr. Part No. A350SM-1214-20
Each
$5.12
Related links
- Igus PSM-1214-10 12 mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-12 12 mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-20 12 mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-15 12 mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-12 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-12 12 mm Bore Plain Bearing, 14 mm OD
- Igus P210SM-1214-12 12 mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-06 12 mm Bore Plain Bearing, 14 mm OD












