Igus PFM-1214-04 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-5803
- Mfr. Part No.:
- PFM-1214-04
- Brand:
- Igus
Subtotal (1 unit)*
$1.89
(exc. GST)
$2.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.89 |
*price indicative
- RS Stock No.:
- 272-5803
- Mfr. Part No.:
- PFM-1214-04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Material | Iglidur P | |
| Standards/Approvals | Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93 | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Material Iglidur P | ||
Standards/Approvals Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93 | ||
Width 4mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus JFM-1214-04 12 mm Bore Plain Bearing, 14 mm OD
- Igus P210SM-1214-04 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-12 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-20 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-15 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-08 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-09 12 mm Bore Plain Bearing, 14 mm OD
