Igus PFM-0709-06 7mm Bore Plain Bearing, 9 mm OD
- RS Stock No.:
- 272-5789
- Mfr. Part No.:
- PFM-0709-06
- Brand:
- Igus
Subtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.46 |
*price indicative
- RS Stock No.:
- 272-5789
- Mfr. Part No.:
- PFM-0709-06
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 7mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 9mm | |
| Material | Iglidur P | |
| Width | 6mm | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 7mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 9mm | ||
Material Iglidur P | ||
Width 6mm | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PFM-0709-04 7 mm Bore Plain Bearing, 9 mm OD
- Igus GSM-0709-12 7 mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0709-09 7 mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0709-07 7 mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0709-05 7 mm Bore Plain Bearing, 9 mm OD
- Igus PFM-0708-03 7 mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0609-06 6 mm Bore Plain Bearing, 9 mm OD
- Igus PFM-0607-02 6 mm Bore Plain Bearing, 7 mm OD
