Igus PFM-0607-02 6mm Bore Plain Bearing, 7 mm OD
- RS Stock No.:
- 272-5782
- Mfr. Part No.:
- PFM-0607-02
- Brand:
- Igus
Subtotal (1 unit)*
$1.19
(exc. GST)
$1.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.19 |
*price indicative
- RS Stock No.:
- 272-5782
- Mfr. Part No.:
- PFM-0607-02
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 7mm | |
| Material | Iglidur P | |
| Series | PFM | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 7mm | ||
Material Iglidur P | ||
Series PFM | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PFM-0507-05 5 mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0607-19 6 mm Bore Plain Bearing, 7 mm OD
- Igus GFM-0607-08 6 mm Bore Plain Bearing, 7 mm OD
- Igus GFM-0607-06 6 mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0607-17 6 mm Bore Plain Bearing, 7 mm OD
- Igus JSM-0607-08 6 mm Bore Plain Bearing, 7 mm OD
- Igus GFM-0607-10 6 mm Bore Plain Bearing, 7 mm OD
- Igus JSM-0607-03 6 mm Bore Plain Bearing, 7 mm OD
