Igus PFM-0708-03 7mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-5787
- Mfr. Part No.:
- PFM-0708-03
- Brand:
- Igus
Subtotal (1 unit)*
$1.70
(exc. GST)
$1.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.70 |
*price indicative
- RS Stock No.:
- 272-5787
- Mfr. Part No.:
- PFM-0708-03
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 7mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 8mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 7mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 8mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | ||
Width 3mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2724659
- Mfr. Part No. GSM-0608-03
Each
$1.12
- RS Stock No. 2724883
- Mfr. Part No. JSM-0308-05
Each
$3.41
- RS Stock No. 2724669
- Mfr. Part No. GSM-0708-19
Each
$2.18
- RS Stock No. 2724872
- Mfr. Part No. JSM-0206-03
Each
$1.89
Related links
- Igus GSM-0708-10 7 mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0708-19 7 mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-08 6 mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0810-07 8 mm Bore Plain Bearing, 10 mm OD
- Igus PFM-0810-04 8 mm Bore Plain Bearing, 10 mm OD
- Igus PFM-0810-10 8 mm Bore Plain Bearing, 10 mm OD












