INA GE8-UK 8mm Bore Plain Bearing, 16 mm OD, 14600 N
- RS Stock No.:
- 260-0292
- Mfr. Part No.:
- GE8-UK
- Brand:
- INA
Subtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.03 |
*price indicative
- RS Stock No.:
- 260-0292
- Mfr. Part No.:
- GE8-UK
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 16mm | |
| Static Load Rating - Radial | 14600N | |
| Material | Polytetrafluoroethylene | |
| Series | E | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 16mm | ||
Static Load Rating - Radial 14600N | ||
Material Polytetrafluoroethylene | ||
Series E | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, Bore size 8mm, 14600N Static Radial Load Rating - GE8-UK
This spherical plain bearing is designed for performance and reliability in various industrial applications. With a bore size of 8mm and an outside diameter of 16mm, it meets the DIN ISO 12240-1 standard. The sleek design ensures dynamic performance without the need for maintenance, thanks to its PTFE composite sliding layer.
Features & Benefits
• Maintenance-free design reduces downtime
• PTFE composite sliding layer enhances performance
• High static radial load rating of 14,600 N
• Compact dimensions facilitate easy installation
• Sealed design prevents contamination and wear
• Capable of operating in temperatures from -50°C to 200°C
Applications
• Ideal for automation systems requiring robust moving parts
• Suitable for rotary motion in machinery
• Utilised in robotics for smooth articulation
• Effective in heavy machinery where high loads are present
• Applicable in vehicle systems where space is constrained
What is the weight of the spherical plain bearing?
The weight of the bearing is approximately 10g, making it lightweight and suitable for various applications without adding unnecessary bulk.
How does the PTFE composite contribute to the bearing's performance?
The PTFE composite provides a low-friction surface, which minimises wear and enhances the longevity of the bearing, ensuring efficient operation even under high-load conditions.
Can this bearing accommodate angular misalignments?
Yes, it is designed to handle static and dynamic angular errors, allowing for flexibility in installation and operation, especially in applications with misalignment tolerances.
What load ratings should be considered when selecting this bearing for a specific application?
With a basic dynamic load rating of 5,850 N and a static load rating of 14,600 N, it is essential to evaluate the specific load conditions to ensure optimal performance.
Related links
- INA GE6-FW 6 mm Bore Plain Bearing 14600 N
- RS PRO 10 mm Bore Plain Bearing 50 N
- Igus JFM-1016-16 10 mm Bore Plain Bearing, 16 mm OD
- Igus A350FM-1416-17 14 mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1216-17 12 mm Bore Plain Bearing, 16 mm OD
- Igus A350SM-1216-20 12 mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1016-16 10 mm Bore Plain Bearing, 16 mm OD
- Igus MFM-1216-16 12 mm Bore Plain Bearing, 16 mm OD
