RS PRO 10mm Bore Plain Bearing, 16 mm OD, 50 N
- RS Stock No.:
- 528-045
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
$22.06
(exc. GST)
$24.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.06 | $5.515 |
*price indicative
- RS Stock No.:
- 528-045
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Flanged | |
| Outside Diameter | 16mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Flanged | ||
Outside Diameter 16mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 10.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary advantage is its Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under continuous motion.
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads.
Flanged Design: Facilitates easy installation and secure positioning.
10.02 mm Bore Size: Suitable for precise applications requiring specific dimensions.
16.04 mm Outside Diameter: Compatible with a wide range of housings.
8 mm Width: Offers a Compact solution for space-constrained environments.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under continuous motion.
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads.
Flanged Design: Facilitates easy installation and secure positioning.
10.02 mm Bore Size: Suitable for precise applications requiring specific dimensions.
16.04 mm Outside Diameter: Compatible with a wide range of housings.
8 mm Width: Offers a Compact solution for space-constrained environments.
Applications
Automotive industry
Manufacturing machinery
Robotics
Aerospace components
Manufacturing machinery
Robotics
Aerospace components
Additional Information
Complies with ISO 2795:1991 standards: Ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 mm Bore Plain Bearing 50 N
- RS PRO 10 mm Bore Plain Bearing 50 N
- RS PRO 10 mm Bore Plain Bearing 50 N
- Igus MSM-1016-50 10 mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1016-50 10 mm Bore Plain Bearing, 16 mm OD
- RS PRO 16 mm Bore Plain Bearing 50 N
- RS PRO 16 mm Bore Plain Bearing 50 N
- RS PRO 6 mm Bore Plain Bearing 50 N
