INA GE6-FW 6mm Bore Plain Bearing, 16 mm OD, 14600 N
- RS Stock No.:
- 191-3883
- Mfr. Part No.:
- GE6-FW
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.79
(exc. GST)
$111.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $101.79 |
| 13 - 24 | $98.92 |
| 25 + | $96.30 |
*price indicative
- RS Stock No.:
- 191-3883
- Mfr. Part No.:
- GE6-FW
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 16mm | |
| Static Load Rating - Radial | 14600N | |
| Width | 9mm | |
| Series | GE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 16mm | ||
Static Load Rating - Radial 14600N | ||
Width 9mm | ||
Series GE | ||
Standards/Approvals No | ||
Schaeffler Plain Bearing, 6mm Bore size, 16mm Outside Diameter - GE6-FW
This plain bearing is designed for a variety of industrial applications, offering a robust construction that ensures durability and performance. It features a bore size of 6mm and an outside diameter of 16mm, making it suitable for compact and precision-focused machinery. The product is engineered to withstand heavy loads, boasting a high static radial load rating of 14,600N.
Features & Benefits
• High static radial load capacity supports demanding requirements
• Compact 6mm bore enables integration into tight spaces
• 16mm outside diameter provides stability in operation
• Durable design reduces wear and enhances service life
• Effective rolling element alternatives for improved efficiency
Applications
• Used for precision machinery for smooth motion
• Suitable for assembly lines and conveyor systems
• Ideal for use in automotive components and systems
• Recommended for production of electrical equipment
What materials are typically compatible with this bearing design?
This bearing is commonly used with metals like steel and aluminium, ensuring robust performance across various applications. Its design allows for compatibility with different lubrication methods to enhance functionality in diverse environments.
How does the product handle variations in loading conditions?
The high static radial load rating allows it to perform effectively under varying load conditions, ensuring consistent operation even in challenging scenarios.
What maintenance practices are recommended to extend the bearing's lifespan?
Routine inspection for wear, ensuring adequate lubrication, and keeping the bearing clean from contaminants can significantly enhance its durability and performance. Regular checks are essential to optimise functionality.
Related links
- INA GE8-UK 8 mm Bore Plain Bearing 14600 N
- INA GE6-UK 6 mm Bore Plain Bearing 9 N
- INA GE6-DO 6 mm Bore Plain Bearing 17 kN
- INA GE20-FW 20 mm Bore Plain Bearing 128 kN
- INA GE30-FW-2RS-A 30 mm Bore Plain Bearing 353 kN
- INA GE40-FW-2RS-A 40 mm Bore Plain Bearing 600000 N
- Igus JFM-1016-16 10 mm Bore Plain Bearing, 16 mm OD
- Igus A350FM-1416-17 14 mm Bore Plain Bearing, 16 mm OD
