Igus PSM-3034-45 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-5956
- Mfr. Part No.:
- PSM-3034-45
- Brand:
- Igus
Subtotal (1 unit)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.45 |
*price indicative
- RS Stock No.:
- 272-5956
- Mfr. Part No.:
- PSM-3034-45
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 34mm | |
| Material | Iglidur P | |
| Width | 45mm | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 34mm | ||
Material Iglidur P | ||
Width 45mm | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-3034-15 30 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-30 30 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-24 30 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-25 30 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-40 30 mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-30 30 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-3034-16 30 mm Bore Plain Bearing, 34 mm OD
