Igus A181FM-2023-21 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 272-7049
- Mfr. Part No.:
- A181FM-2023-21
- Brand:
- Igus
Subtotal (1 unit)*
$3.37
(exc. GST)
$3.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.37 |
*price indicative
- RS Stock No.:
- 272-7049
- Mfr. Part No.:
- A181FM-2023-21
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur A181 | |
| Width | 21mm | |
| Standards/Approvals | DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Iglidur A181 | ||
Width 21mm | ||
Standards/Approvals DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus P210FM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus A350FM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus JFM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus PFM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus MFM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus A180FM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-21 20 mm Bore Plain Bearing, 23 mm OD
- Igus A181FM-2023-10 20 mm Bore Plain Bearing, 23 mm OD
