SKF GEG 40 ES 40mm Bore Spherical Bearing, 500 kN, 62 mm OD
- RS Stock No.:
- 217-6759
- Mfr. Part No.:
- GEG 40 ES
- Brand:
- SKF
Subtotal (1 unit)*
$196.97
(exc. GST)
$216.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.97 |
*price indicative
- RS Stock No.:
- 217-6759
- Mfr. Part No.:
- GEG 40 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Static Load Rating - Axial | 500kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Series | GEG | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 62mm | ||
Static Load Rating - Axial 500kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 40mm | ||
Series GEG | ||
SKF Spherical Bearing, 62mm Outside Diameter, 40mm Bore - GEG 40 ES
This spherical bearing is intended for precise and efficient operation across various industrial applications. With a bore diameter of 40mm and an outside diameter of 62mm, it plays crucial roles in machinery that requires rotational support and stability. The products construction is tailored to the requirements of mechanical and electrical industries, ensuring performance and dependability.
Features & Benefits
• Spherical design permits compensation for angular misalignment
• Durable materials extend lifespan and enhance operational reliability
• High load-bearing capacity supports performance in heavy-duty Applications
• Designed to minimise friction, boosting operational efficiency
• Easy installation reduces downtime during servicing
Applications
• Utilised with automation equipment for smooth rotational motion
• Suitable for various machinery in the mechanical engineering sector
• Employed in robotics to enhance movement flexibility
• Applicable in construction equipment for improved operational efficiency
• Used in conveyor systems for consistent material handling
What can be done to ensure effective installation?
Proper alignment during installation is crucial for optimal performance and to prevent excessive wear.
How does the design affect its performance in high-load environments?
The spherical design aids in even load distribution, allowing it to withstand greater pressures without failure.
Is it compatible with typical automation systems?
Yes, it is designed for seamless integration with various automation solutions.
What considerations should be taken into account when selecting the right bearing?
Factors such as load capacity, operating environment, and alignment are essential for choosing the appropriate bearing.
Related links
- SKF GE 40 ES 40 mm Bore Spherical Bearing 62 mm OD
- SKF GEH 35 ES-2RS 35 mm Bore Spherical Bearing 62 mm OD
- SKF GEG 16 ES 16 mm Bore Spherical Bearing 28 mm OD
- SKF GEG 32 ES 32 mm Bore Spherical Bearing 52 mm OD, 65.5 kN
- SKF GEG 100 ES 100 mm Bore Spherical Bearing 150 mm OD
- SKF GEG 50 ES 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEG 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEG 125 ES 125 mm Bore Spherical Bearing 180 mm OD
