RS Better World
INA Bearing Insert 45 mm ID 85 mm OD GE45-XL-KTT-B
- RS Stock No.:
- 260-0159
- Mfr. Part No.:
- GE45-XL-KTT-B
- Brand:
- INA
Subtotal (1 unit)*
$180.99
(exc. GST)
$199.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0159
- Mfr. Part No.:
- GE45-XL-KTT-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Static Load Rating | 20.4N | |
| Dynamic Load Rating | 32.5N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | GE-KTT-B | |
| Overall Width | 42.9mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Static Load Rating 20.4N | ||
Dynamic Load Rating 32.5N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series GE-KTT-B | ||
Overall Width 42.9mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 45 mm bore diameter and 42.9 mm width with 14.1 calculation factor.
Distance raceway - 21.4 mm
Related links
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GRAE45-XL-NPP-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- RS PRO Bearing Insert 45 mm ID 85 mm OD UC209
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
