Ganter GN.12949 12mm Bore Guide Bush, 12 mm OD, 0.005 kg
- RS Stock No.:
- 829-575
- Mfr. Part No.:
- GN.12949
- Brand:
- Ganter
N
Subtotal (1 pack of 10 units)*
$149.80
(exc. GST)
$164.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.80 | $14.98 |
*price indicative
- RS Stock No.:
- 829-575
- Mfr. Part No.:
- GN.12949
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Guide Bush | |
| Sub Type | Bushing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 12mm | |
| Static Load Rating | 0.005kg | |
| Dynamic Load Rating | 0.005kg | |
| Material | Steel | |
| Width | 12mm | |
| Series | DIN 179 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Guide Bush | ||
Sub Type Bushing | ||
Bore Diameter 12mm | ||
Outside Diameter 12mm | ||
Static Load Rating 0.005kg | ||
Dynamic Load Rating 0.005kg | ||
Material Steel | ||
Width 12mm | ||
Series DIN 179 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Guide Bushing is MADE of hardened steel, providing precise alignment and Durable support for mechanical components. Designed for high-performance industrial applications, it ensures smooth operation, reduces wear, and maintains consistent accuracy over time.
Made of hardened steel for strength and durability
Provides precise alignment of mechanical components
Complies with RoHS standards
Related links
- Ganter GN.12777 8 mm Bore Guide Bush 0.004 kg
- Ganter GN.17792 15 mm Bore Guide Bush, 18 mm OD
- FIBET Plain Bush 25 mm OD
- RS PRO Rubber Bush 12 mm 32 mm
- RS PRO Rubber Bush 12 mm 26 mm
- RS PRO Rubber Bush 12 mm 28 mm
- FIBET Rubber Bush FFBNS1226.2024 12 mm 26 mm
- SMC Guide Cylinder - 10 mm Bore 5 mm Double Acting Acting
