Ganter GN.12777 8mm Bore Guide Bush, 11 mm OD, 0.004 kg
- RS Stock No.:
- 829-574
- Mfr. Part No.:
- GN.12777
- Brand:
- Ganter
N
Subtotal (1 pack of 10 units)*
$191.37
(exc. GST)
$210.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $191.37 | $19.137 |
*price indicative
- RS Stock No.:
- 829-574
- Mfr. Part No.:
- GN.12777
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Guide Bush | |
| Sub Type | Bushing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 11mm | |
| Static Load Rating | 0.004kg | |
| Dynamic Load Rating | 0.004kg | |
| Material | Steel | |
| Width | 11mm | |
| Series | DIN 172 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Guide Bush | ||
Sub Type Bushing | ||
Bore Diameter 8mm | ||
Outside Diameter 11mm | ||
Static Load Rating 0.004kg | ||
Dynamic Load Rating 0.004kg | ||
Material Steel | ||
Width 11mm | ||
Series DIN 172 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Guide Bushing is MADE of hardened steel, providing precise alignment and robust support for mechanical components. Its Durable construction ensures smooth operation, reduces wear, and maintains consistent performance in industrial applications.
Provides precise alignment of mechanical components
Ensures smooth and reliable operation
Suitable for industrial and mechanical applications
Complies with RoHS standards
Related links
- Ganter GN.12949 12 mm Bore Guide Bush 0.005 kg
- Ganter GN.17792 15 mm Bore Guide Bush, 18 mm OD
- Ganter Aluminium Handle GN.22511 11 mm Radius
- Ganter Steel Clamping Lever GN.16131, M8 x 11 mm
- Ganter GN.28616 Natural Stainless Steel Multiple Lobes Knob Threaded Through Hole
- Ganter GN.31633 Nut DIN 508 NI Steel
- Ganter GN.31635 Nut DIN 508 NI Steel
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
