SKF GX 20 F 20mm Bore Plain Bearing, 73500 N, 55 mm OD, 73.5 kN
- RS Stock No.:
- 588-232
- Mfr. Part No.:
- GX 20 F
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
$4,624.24
(exc. GST)
$5,086.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,624.24 | $231.212 |
*price indicative
- RS Stock No.:
- 588-232
- Mfr. Part No.:
- GX 20 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 55mm | |
| Static Load Rating - Radial | 73.5kN | |
| Static Load Rating - Axial | 73500N | |
| Material | Bearing Steel | |
| Series | GX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 55mm | ||
Static Load Rating - Radial 73.5kN | ||
Static Load Rating - Axial 73500N | ||
Material Bearing Steel | ||
Series GX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Thrust spherical plain bearings are designed to accommodate axial and combined radial and axial loads. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, relubrication which can be applied from both sides can extend bearing service life.
Designed for axial and combined radial and axial loads
Separable shaft and housing washers enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Related links
- SKF GX 40 F 40 mm Bore Plain Bearing 105 mm OD, 275 kN
- SKF GX 45 F 45 mm Bore Plain Bearing 120 mm OD, 355 kN
- SKF GX 50 F 50 mm Bore Plain Bearing 130 mm OD, 440 kN
- SKF GX 30 F 30 mm Bore Plain Bearing 75 mm OD, 153 kN
- INA GE20-AX 20 mm Bore Spherical Bearing 55 mm OD
- SKF GX 25 F 25 mm Bore Spherical Bearing 62 mm OD, 69.5 kN
- SKF GX 17 F 17 mm Bore Spherical Bearing 47 mm OD
- SKF GAC 30 F 30 mm Bore Plain Bearing 55 mm OD
