SKF GAC 30 F 30mm Bore Plain Bearing, 48 kN, 55 mm OD
- RS Stock No.:
- 461-740
- Mfr. Part No.:
- GAC 30 F
- Brand:
- SKF
Subtotal (1 unit)*
$385.29
(exc. GST)
$423.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.29 |
*price indicative
- RS Stock No.:
- 461-740
- Mfr. Part No.:
- GAC 30 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Static Load Rating - Axial | 48kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Width | 17mm | |
| Series | GAC 30 F | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 55mm | ||
Static Load Rating - Axial 48kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Width 17mm | ||
Series GAC 30 F | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Angular contact spherical plain bearings are designed to accommodate combined radial and axial loads. Single bearings can accommodate axial loads acting in one direction. This specific design includes a steel and PTFE FRP sliding contact surface combination that is maintenance-free. However, republication, which can be applied from both sides, can extend bearing service life.
Designed for combined radial and axial loads
Separable inner and outer rings enable easier mounting
Long service life and maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Related links
- SKF GEH 30 TXG3E-2LS 30 mm Bore Plain Bearing 55 mm OD
- SKF GX 30 F 30 mm Bore Plain Bearing 75 mm OD, 153 kN
- INA GE30-PB 30 mm Bore Plain Bearing 159 kN
- SKF GAC 45 F 45 mm Bore Plain Bearing 75 mm OD
- SKF GAC 80 F 80 mm Bore Plain Bearing 125 mm OD
- SKF GAC 60 F 60 mm Bore Plain Bearing 95 mm OD
- SKF GAC 70 F 70 mm Bore Plain Bearing 110 mm OD
- SKF GAC 50 F 50 mm Bore Plain Bearing 80 mm OD
