RS PRO 35mm Bore Plain Bearing, 45 mm OD, 50 N

Subtotal (1 unit)*

$56.60

(exc. GST)

$62.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.60

*price indicative

RS Stock No.:
558-494
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

35mm

Outside Diameter

45mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 35.03 mm Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Constructed from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for various industrial settings. The flanged design ensures easy installation and secure fitment, enhancing operational efficiency.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
Flanged Design: Facilitates easy installation and secure fitment, reducing maintenance time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, enhancing versatility.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring reliability.
UKAS 001 Approved: Certified for quality assurance, providing peace of mind.

Applications


Automotive industry
Manufacturing equipment
Industrial machinery

Additional Information


Key Standards: ISO 2795:1991
This plain bearing is an essential component for ensuring smooth and efficient operation in various mechanical systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy