RS PRO 15mm Bore Plain Bearing, 21 mm OD, 50 N
- RS Stock No.:
- 529-036
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$29.20
(exc. GST)
$32.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $29.20 | $14.60 |
*price indicative
- RS Stock No.:
- 529-036
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 15mm | |
| Outside Diameter | 21mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 15mm | ||
Outside Diameter 21mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 15.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and wear resistance, making it Ideal for various industrial settings. The bearing's flanged design ensures easy installation and secure positioning.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering robust support in stationary applications.
Flanged Design: Facilitates easy installation and secure fit, reducing the risk of misalignment.
ISO 2795 and ISO 9001:2008 Certified: Meets international standards for quality and performance, ensuring reliability.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering robust support in stationary applications.
Flanged Design: Facilitates easy installation and secure fit, reducing the risk of misalignment.
ISO 2795 and ISO 9001:2008 Certified: Meets international standards for quality and performance, ensuring reliability.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: ISO 2795:1991
Outside Diameter: 21.05 mm
Width: 25 mm
Outside Diameter: 21.05 mm
Width: 25 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 15 mm Bore Plain Bearing 50 N
- RS PRO 15 mm Bore Plain Bearing 50 N
- Igus MSM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus JSM-1521-12 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-23 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-10 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-25 15 mm Bore Plain Bearing, 21 mm OD










