RS PRO 14mm Bore Plain Bearing, 20 mm OD, 50 N
- RS Stock No.:
- 528-064
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.51 | $6.128 |
*price indicative
- RS Stock No.:
- 528-064
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 14mm | |
| Sub Type | Flanged | |
| Outside Diameter | 20mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 14mm | ||
Sub Type Flanged | ||
Outside Diameter 20mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 14.02 mm Flanged Plain Bearing
The RS PRO 14.02 mm Flanged Plain Bearing is designed for efficient load distribution and reduced friction in various mechanical applications. Made from sintered bronze, this bearing is Ideal for environments requiring robust performance and reliability.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Outside Diameter of 20.05 mm: Fits standard housings for seamless integration.
Width of 10 mm: Compact size for space-constrained applications.
Flanged Design: Ensures easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Outside Diameter of 20.05 mm: Fits standard housings for seamless integration.
Width of 10 mm: Compact size for space-constrained applications.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Conforms to ISO 2795:1991: Ensures quality and performance standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 14 mm Bore Plain Bearing 50 N
- RS PRO 16 mm Bore Plain Bearing 50 N
- Igus MFM-1420-13 14 mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-20 14 mm Bore Plain Bearing, 20 mm OD
- Igus JSM-1420-20 14 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1420-20 14 mm Bore Plain Bearing, 20 mm OD
- Igus PFM-1420-10 14 mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-15 14 mm Bore Plain Bearing, 20 mm OD
