RS PRO 16mm Bore Plain Bearing, 22 mm OD, 50 N
- RS Stock No.:
- 529-046
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$25.90
(exc. GST)
$28.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $25.90 | $12.95 |
*price indicative
- RS Stock No.:
- 529-046
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 16mm | |
| Outside Diameter | 22mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 16mm | ||
Outside Diameter 22mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 16.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, ensuring long service life
Flanged Design: Facilitates easy installation and secure positioning in assemblies
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling significant static loads
Bore Size of 16.02 mm: Compatible with shafts of this diameter for precise fitting
Outside Diameter of 22.05 mm: Ensures compatibility with various housings
Width of 25 mm: Offers stability and support in applications
Flanged Design: Facilitates easy installation and secure positioning in assemblies
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling significant static loads
Bore Size of 16.02 mm: Compatible with shafts of this diameter for precise fitting
Outside Diameter of 22.05 mm: Ensures compatibility with various housings
Width of 25 mm: Offers stability and support in applications
Applications
Automotive industry
Machinery and equipment manufacturing
Aerospace
Marine applications
Machinery and equipment manufacturing
Aerospace
Marine applications
Additional Information
Standards: Complies with ISO 2795:1991 for quality assurance and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 16 mm Bore Plain Bearing 50 N
- RS PRO 16 mm Bore Plain Bearing 50 N
- RS PRO 10 mm Bore Plain Bearing 50 N
- Igus MSM-1622-12 16 mm Bore Plain Bearing, 22 mm OD
- Igus MFM-1622-12 16 mm Bore Plain Bearing, 22 mm OD
- Igus JFM-1622-15 16 mm Bore Plain Bearing, 22 mm OD
- Igus JFM-1622-25 16 mm Bore Plain Bearing, 22 mm OD
- Igus JFM-1622-12 16 mm Bore Plain Bearing, 22 mm OD
