SKF U 307 Thrust Washer, 72 mm OD

Subtotal (1 unit)*

$141.89

(exc. GST)

$156.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.89

*price indicative

RS Stock No.:
463-457
Mfr. Part No.:
U 307
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Washer

Sub Type

Thrust Washer

Outside Diameter

72mm

Inside Diameter

52mm

Material

Bearing Steel

Series

U3

Standards/Approvals

eClass, RoHS, UNSPSC

The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.

Enable the bearings to accommodate initial misalignment

Can be used with single or double direction bearings

Enable full interchangeability of seat washers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy