SKF U 309 Thrust Washer, 90 mm OD
- RS Stock No.:
- 463-382
- Mfr. Part No.:
- U 309
- Brand:
- SKF
Subtotal (1 unit)*
$202.68
(exc. GST)
$222.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.68 |
*price indicative
- RS Stock No.:
- 463-382
- Mfr. Part No.:
- U 309
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 90mm | |
| Material | Bearing Steel | |
| Inside Diameter | 65mm | |
| Series | U2 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 90mm | ||
Material Bearing Steel | ||
Inside Diameter 65mm | ||
Series U2 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
- COO (Country of Origin):
- CZ
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers
Related links
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81113 Thrust Washer, 90 mm OD
- SKF AXK 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD
- INA, GS81211 Roller Bearing Housing Locating Washer 90 mm OD
- INA WS81113 Roller Bearing Shaft Location Washer, 90 mm OD
- INA WS81211 Roller Bearing Shaft Location Washer, 90 mm OD
- INA, GS81113 Roller Bearing Housing Locating Washer 90 mm OD
- SKF U 310 Thrust Washer, 100 mm OD
