SKF U 212 Thrust Washer, 100 mm OD

Subtotal (1 unit)*

$261.48

(exc. GST)

$287.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.48

*price indicative

RS Stock No.:
463-377
Mfr. Part No.:
U 212
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Washer

Sub Type

Thrust Washer

Outside Diameter

100mm

Inside Diameter

78mm

Material

Bearing Steel

Standards/Approvals

UNSPSC, RoHS, eClass

Series

U2

The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.

Enable the bearings to accommodate initial misalignment

Can be used with single or double direction bearings

Enable full interchangeability of seat washers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy