ABUS IR Detector PIR Sensor, 120m Sensor Range
- RS Stock No.:
- 519-444
- Mfr. Part No.:
- LS2120
- Brand:
- ABUS Security-Center
Subtotal (1 set)**
Was $356.37
You pay
$399.40
(exc. GST)
$439.34
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Set(s) | Per Set |
---|---|
1 + | $399.40 |
**price indicative
- RS Stock No.:
- 519-444
- Mfr. Part No.:
- LS2120
- Brand:
- ABUS Security-Center
Related links
- ABUS IR Detector PIR Sensor, 20m Sensor Range
- ABUS IR Detector PIR Sensor, 30m Sensor Range
- ABUS IR Detector PIR Sensor, 60m Sensor Range
- Hager IR Detector PIR Sensor, 16m Sensor Range
- M5Stack IR Detector PIR Sensor, 5m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Hager Motion Detector PIR Sensor, 18m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range