M5Stack IR Detector PIR Sensor, 5m Sensor Range
- RS Stock No.:
- 202-7614
- Distrelec Article No.:
- 301-80-767
- Mfr. Part No.:
- U054
- Brand:
- M5Stack
Subtotal (1 unit)**
$7.01
(exc. GST)
$7.71
(inc. GST)
45 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $7.01 |
**price indicative
Related links
- Deltaco PIR Motion Detector PIR Sensor, 5m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- Hager IR Detector PIR Sensor, 16m Sensor Range
- ABUS IR Detector PIR Sensor, 20m Sensor Range
- ABUS IR Detector PIR Sensor, 30m Sensor Range
- ABUS IR Detector PIR Sensor, 60m Sensor Range
- ABUS IR Detector PIR Sensor, 120m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range