Hager IR Detector PIR Sensor, 16m Sensor Range
- RS Stock No.:
- 252-0161
- Mfr. Part No.:
- 52111
- Brand:
- Hager
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$122.99
(exc. GST)
$135.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $122.99 |
- RS Stock No.:
- 252-0161
- Mfr. Part No.:
- 52111
- Brand:
- Hager
- COO (Country of Origin):
- CN
Related links
- Hager IR Detector PIR Sensor, 16m Sensor Range
- Hager IR Detector PIR Sensor, 12m Sensor Range
- ABUS IR Detector PIR Sensor, 20m Sensor Range
- M5Stack IR Detector PIR Sensor, 5m Sensor Range
- ABUS IR Detector PIR Sensor, 60m Sensor Range
- ABUS IR Detector PIR Sensor, 30m Sensor Range
- ABUS IR Detector PIR Sensor, 120m Sensor Range
- Hager Motion Detector PIR Sensor, 12m Sensor Range