Stanley 22 mm Pipe & Tube Cutter Cuts Steel

Subtotal (1 unit)*

$25.36

(exc. GST)

$27.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.36

*price indicative

RS Stock No.:
562-033
Mfr. Part No.:
0-70-447
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Pipe & Tube Cutter

Cutting Capacity

22 mm

Material Cut

Steel

Body Material

Metal

Overall Length

70mm

Cutter Action

Pipe Cutter

Standards/Approvals

ISO 9243, DIN 5241

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Pipe & Tube Cutter, 22mm Cutting Capacity, 70mm Overall Length - 0-70-447


This pipe & tube cutter is a handheld tool designed to slice steel tubing with controlled rotary action. It is intended for precision cutting tasks where a compact, metal-bodied device is preferable. The tool conforms to recognised industry standards for tube cutting and is suited to workshop and on-site environments requiring measured, repeatable cuts.

Features and Benefits:


• Cuts steel tubes up to 22mm for precise diameter capability
• Metal construction provides durable impact resistance
• Cutter action enables smooth rotary cutting performance
• Overall length of 70mm permits access in confined spaces
• Conforms to ISO 9243 for consistent cutting quality

Applications


• Suitable for cutting small-diameter steel service lines
• Ideal for use in tight mechanical assemblies and enclosures
• Used with maintenance tasks in plumbing and HVAC systems
• Can be used for preparing tubing prior to welding or joining
• Appropriate for site repair work requiring portable tools

What materials can it process reliably?


It is designed specifically to cut steel tubing and is optimised for that material.

How does its compact size affect accessibility?


The 70mm overall length allows operation in restricted or congested areas where larger cutters cannot reach.

Which standards ensure its cutting performance is consistent?


It meets ISO 9243 and DIN 5241, indicating adherence to established tube-cutting criteria.

What feature determines the maximum tube diameter it will handle?


The cutting capacity specification sets the maximum usable tube diameter at 22 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy