Legrand Pipe Clip, 4 mm
- RS Stock No.:
- 176-0185
- Mfr. Part No.:
- 0 364 40
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$499.30
(exc. GST)
$549.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.993 | $499.30 |
*price indicative
- RS Stock No.:
- 176-0185
- Mfr. Part No.:
- 0 364 40
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Pipe Clip | |
| Sub Type | Pipe Clip | |
| Fixing Hole Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pipe Clip | ||
Sub Type Pipe Clip | ||
Fixing Hole Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Spring nuts
Spring nuts, supplied without screws, for perforated plates.
Related links
- Legrand Pipe Clip, 6 mm
- Legrand Pipe Clip, 5 mm
- Legris Polymer Pipe Clip, 4 mm
- Legrand Stainless Steel Enclosure Accessory for Use with Industrial Metal Box 70 mm x 26mm
- Legrand Zinc Alloy Wall Bracket for Use with Atlantic Metal Cabinet 70 mm x 70 mm x 70mm
- Legrand 40A Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 40A Ceramic Cartridge Fuse, 22 x 58 mm
- Legrand Grey Plastic Enclosure IK07 175 mm, 130 mm
