PREVOST Aluminium Bracket 59mm x, 8 mm, 104.5 mm

Subtotal (1 box of 5 units)*

$40.38

(exc. GST)

$44.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$40.38$8.076

*price indicative

RS Stock No.:
629-785
Mfr. Part No.:
PPS1 CI50
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Bracket

Material

Aluminium

Fixing Hole Diameter

8mm

Width

59mm

Length

104.5mm

Standards/Approvals

No

Compatible Pipe Size

50 mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Pipe Clamp with female M8 thread is designed to securely hold pipes with an outer diameter of 50 mm. Made from durable aluminium, it can withstand temperatures ranging from -20°C to 80°C. The clamp supports a maximum operating pressure of 16 bar, ensuring reliable performance in various industrial applications.

59 mm breath

104.50 mm in length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy