CK 130mm End Cutter End Nipper Medium Hard Wire 1.6 mm, Soft Wire 2 mm

Subtotal (1 unit)*

$172.28

(exc. GST)

$189.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.28

*price indicative

RS Stock No.:
275-5299
Distrelec Article No.:
301-78-888
Mfr. Part No.:
T3776EF 5
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

End Nipper

Cutting Capacity

Medium Hard Wire 1.6 mm, Soft Wire 2 mm

Overall Length

130mm

Pincer Type

End Cutter

Handle Material

PVC

Jaw Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK top cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws for outstanding

Spot welded double leaf springs for consistent, repetitive action

PVC handles for comfort & grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy