- RS Stock No.:
- 267-7323
- Mfr. Part No.:
- 69 01 130
- Brand:
- Knipex
3 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$57.45
(exc. GST)
$63.19
(inc. GST)
Units | Per unit |
1 + | $57.45 |
- RS Stock No.:
- 267-7323
- Mfr. Part No.:
- 69 01 130
- Brand:
- Knipex
Related links
- Knipex 19 01 130 Round Nose Pliers Straight Tip, 32mm Jaw
- Knipex 19 03 130 Round Nose Pliers Straight Tip, 32mm Jaw
- HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 130 x 130 x 77mm
- HENSEL Grey Polycarbonate Junction Box IP67, 130 x 130 x 70mm
- Knipex Wire Stripper 13mm Max, 130 mm Overall
- LEM LA Series Current Transformer 130:1 13.5 x 10mm Bore, 12 → 15 V
- HENSEL Grey Polypropylene Junction Box 130 x 130 x 70mm
- HENSEL Black Polycarbonate Junction Box IP67, 130 x 130 x 70mm