Knipex 140 mm End Nippers for Hard Wire; Piano Wire
- RS Stock No.:
- 267-7316
- Mfr. Part No.:
- 67 05 140
- Brand:
- Knipex
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$84.53
(exc. GST)
$92.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $84.53 |
- RS Stock No.:
- 267-7316
- Mfr. Part No.:
- 67 05 140
- Brand:
- Knipex
Related links
- Knipex 140 mm High Leverage End Cutting Nipper End Nippers for...
- Knipex 160 mm End Nippers for Hard Wire; Piano Wire
- Knipex 200 mm End Nippers for Hard Wire; Piano Wire
- Knipex 130 mm End Nippers for Hard Wire; Piano Wire
- Knipex 130 mm End Cutting Nipper End Nippers for Hard Wire; Piano Wire
- Knipex 140 mm Shears for Plastic
- SAM 140 mm End Nippers
- Knipex 115 mm Electronic Front Cutting Pliers End Nippers for Hard...