Knipex 160mm Lever Cutter 4.5 mm
- RS Stock No.:
- 267-7313
- Distrelec Article No.:
- 180-44-430
- Mfr. Part No.:
- 67 01 160
- Brand:
- Knipex
Subtotal (1 unit)*
$86.24
(exc. GST)
$94.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.24 |
*price indicative
- RS Stock No.:
- 267-7313
- Distrelec Article No.:
- 180-44-430
- Mfr. Part No.:
- 67 01 160
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cutter | |
| Cutting Capacity | 4.5 mm | |
| Overall Length | 160mm | |
| Pincer Type | Lever | |
| Handle Material | PVC | |
| Jaw Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 5748 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cutter | ||
Cutting Capacity 4.5 mm | ||
Overall Length 160mm | ||
Pincer Type Lever | ||
Handle Material PVC | ||
Jaw Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 5748 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 67 01 160 High Leverage End Cutting Nipper with plastic coating black atramentized 160 mm
67 01 160 High Leverage End Cutting Nipper With cutting edges for soft, hard and piano wire. High cutting capacity with little effort due to optimum coordination of cutting edge angle and transmission ratio. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. - Cutting capacities soft wire (diameter): Ø 4.5mm- Cutting capacities medium hard wire (diameter): Ø 3.4mm- Cutting capacities hard wire (diameter): Ø 2.5mm- Cutting capacities piano wire (diameter): Ø 2.0mm
Technical attributes
With Cutting Edges For Soft, Hard And Piano Wire
High Cutting Capacity With Little Effort Due To Optimum Coordination Of Cutting Edge Angle And Transmission Ratio
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
High Cutting Capacity With Little Effort Due To Optimum Coordination Of Cutting Edge Angle And Transmission Ratio
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Related links
- Knipex 160mm Lever Cutter 4.5 mm
- Knipex 160mm Cutter Medium Hard Wire
- Knipex 160mm Carpenter Pincers Medium Hard Wire
- Knipex 140mm Lever Cutter 4 mm
- Knipex 200mm Lever Cutter 5 mm
- Knipex 11 Series Stranded Insulated Wire Stripper 160mm Overall
- Knipex Knipex Flush Plastic Cutter
- Knipex Knipex With Bevel Side cutter
