Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7318
- Mfr. Part No.:
- 67 05 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | Knipex | |
| Overall Length | 200 mm | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number Knipex | ||
Overall Length 200 mm | ||
ESD Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex high leverage end cutting nipper is high cutting capacity with little effort due to optimum coordination of cutting edge angle and transmission ratio.Cutting edges additionally induction-hardened, cutting edge hardness approx.62 HRC.
With cutting edges for soft, hard and piano wire
Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
