Knipex 160mm Lever Cutter 4.5 mm
- RS Stock No.:
- 267-7317
- Mfr. Part No.:
- 67 05 160
- Brand:
- Knipex
Subtotal (1 unit)*
$100.31
(exc. GST)
$110.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $100.31 |
*price indicative
- RS Stock No.:
- 267-7317
- Mfr. Part No.:
- 67 05 160
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cutter | |
| Cutting Capacity | 4.5 mm | |
| Overall Length | 160mm | |
| Pincer Type | Lever | |
| Handle Material | Bi-Material | |
| Standards/Approvals | DIN ISO 5748, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cutter | ||
Cutting Capacity 4.5 mm | ||
Overall Length 160mm | ||
Pincer Type Lever | ||
Handle Material Bi-Material | ||
Standards/Approvals DIN ISO 5748, REACH | ||
Non Compliant
The Knipex high leverage end cutting nipper is high cutting capacity with little effort due to optimum coordination of cutting edge angle and transmission ratio.Cutting edges additionally induction-hardened, cutting edge hardness approx.62 HRC.
With cutting edges for soft, hard and piano wire
Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Related links
- Knipex 160 mm Lever Cutter 4.5 mm
- Knipex Multi-Core 0.1 to 10 mm², 160 mm Overall
- Knipex 200 mm Lever Cutter 5 mm
- Knipex 140 mm Lever Cutter 4 mm
- Knipex 160 mm Cutter Medium Hard Wire
- Knipex 160 mm Carpenter Pincers Medium Hard Wire
- Knipex 1-Piece Combination Plier, 160 mm Overall
- Knipex 160 mm Stainless Steel Electricians Scissor
