Knipex 140 mm Lever Cutter 4 mm

Subtotal (1 unit)*

$52.55

(exc. GST)

$57.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.55

*price indicative

RS Stock No.:
267-7312
Mfr. Part No.:
67 01 140
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cutter

Cutting Capacity

4 mm

Overall Length

140mm

Pincer Type

Lever

Handle Material

Polyvinyl Chloride

Standards/Approvals

REACH, DIN ISO 5748

Non Compliant

COO (Country of Origin):
DE
The Knipex high leverage end cutting nipper is high cutting capacity with little effort due to optimum coordination of cutting edge angle and transmission ratio.Cutting edges additionally induction-hardened, cutting edge hardness approx.62 HRC.

With cutting edges for soft, hard and piano wire

Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened

Related links