Knipex 115mm Cutter Steel Wire
- RS Stock No.:
- 267-7304
- Mfr. Part No.:
- 64 11 115
- Brand:
- Knipex
Subtotal (1 unit)*
$85.30
(exc. GST)
$93.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.30 |
*price indicative
- RS Stock No.:
- 267-7304
- Mfr. Part No.:
- 64 11 115
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cutting Capacity | Steel Wire | |
| Product Type | Cutter | |
| Overall Length | 115mm | |
| Handle Material | Bi-Material | |
| Jaw Material | Ball Bearing Chrome Steel | |
| Standards/Approvals | REACH, DIN ISO 9654 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cutting Capacity Steel Wire | ||
Product Type Cutter | ||
Overall Length 115mm | ||
Handle Material Bi-Material | ||
Jaw Material Ball Bearing Chrome Steel | ||
Standards/Approvals REACH, DIN ISO 9654 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 64 11 115 Electronics End Cutting Nipper with non-slip plastic grips 115 mm
64 11 115 Electronics End Cutting Nipper Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Sturdy, zero backlash box joint. Low-friction double spring for smooth and even opening. The polish or mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC. End Cutter, without bevel. - Cutting capacities soft wire (diameter): Ø 1.4mm- Cutting capacities medium hard wire (diameter): Ø 0.8mm- Head width (A): 11mm- Jaw length (B): 12mm- Jaw thickness (joint) (D): 7mm- Cutting edge length mm (C): 16mm
Features and Benefits
End Cutter, Without Bevel
Technical attributes
Precision Pliers For Ultra Fine Cutting Work, E. G. In Electronics And Fine Mechanics
Sturdy, Zero Backlash Box Joint
Low-Friction Double Spring For Smooth And Even Opening
The Polish Or Mirror Polish Together With A Fine Film Of Oil Offer Effective Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Cutting Edges Additionally Laser-Hardened, Cutting Edge Hardness Approx. 56 Hrc
Sturdy, Zero Backlash Box Joint
Low-Friction Double Spring For Smooth And Even Opening
The Polish Or Mirror Polish Together With A Fine Film Of Oil Offer Effective Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools
Cutting Edges Additionally Laser-Hardened, Cutting Edge Hardness Approx. 56 Hrc
- RS Stock No. 2677290
- Mfr. Part No. 50 00 250
Each
$53.79
- RS Stock No. 2755298
- Mfr. Part No. T3776DEF 115
Each
$171.24
- RS Stock No. 2677289
- Mfr. Part No. 50 00 225
Each
$45.40
Related links
- Knipex 115mm Cutter Steel Wire
- Knipex 115mm End Cutter Cutter Steel Wire
- Knipex 115mm End Cutter Cutter 1 mm
- Knipex 115mm End Cutter End Nipper 1.4 mm
- Knipex 115mm End Cutter Cutter 1.5 mm
- Knipex Knipex Small Bevel Side cutter
- Knipex 115mm End Cutter Cutter 1.4 mm
- Knipex 115mm Stainless Steel Cutting Tweezer












