Knipex 99 00 Bevel Concreters Nipper
- RS Stock No.:
- 238-6993
- Distrelec Article No.:
- 110-35-702
- Mfr. Part No.:
- 99 00 300
- Brand:
- Knipex
Subtotal (1 unit)*
$56.08
(exc. GST)
$61.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.08 |
*price indicative
- RS Stock No.:
- 238-6993
- Distrelec Article No.:
- 110-35-702
- Mfr. Part No.:
- 99 00 300
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Concreters Nipper | |
| Sub Type | Russian Plier | |
| Non-Sparking | No | |
| Overall Length | 300mm | |
| Jaw Width | 22mm | |
| Jaw Length | 25mm | |
| VDE/1000V Approved | No | |
| Application | Fittings, Nuts | |
| Jaw Material | Tool Steel | |
| ESD Safe | No | |
| Handle Material | Forged Steel | |
| Grip Material | Plastic | |
| Standards/Approvals | IEC 60900, DIN ISO 5745, ASME B107.20, DIN EN 60900, DIN ISO 5746 | |
| Maximum Cutting Capacity | 3.1mm | |
| Cut Type | Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Concreters Nipper | ||
Sub Type Russian Plier | ||
Non-Sparking No | ||
Overall Length 300mm | ||
Jaw Width 22mm | ||
Jaw Length 25mm | ||
VDE/1000V Approved No | ||
Application Fittings, Nuts | ||
Jaw Material Tool Steel | ||
ESD Safe No | ||
Handle Material Forged Steel | ||
Grip Material Plastic | ||
Standards/Approvals IEC 60900, DIN ISO 5745, ASME B107.20, DIN EN 60900, DIN ISO 5746 | ||
Maximum Cutting Capacity 3.1mm | ||
Cut Type Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Russian Pincers 300mm black - KNIPEX - 99 00 300
The Knipex Russian Pliers are used to twist and cut wire in one operation. It has hardened cutting edges
Cutting edge hardness of approximately 61 HRC.
It is 300 mm long.
Features / Benefits :
Russian pliers 300mm black
25mm wide polished head
Cutting capacity: Medium steel 3.1mm / Hard steel 1.8mm
For twisting and cutting coil binding wire in one operation: fast, reliable and economical
Unsurpassed precision and long service life make these pliers the best-selling pliers in the world - Hardened cutting edges, hardness approx. 61 HRC
Special quality tool steel, forged, oil-hardened in several stages
