Bahco 50mm End Cutting Nipper End Nipper
- RS Stock No.:
- 270-2402
- Mfr. Part No.:
- 527V-160
- Brand:
- Bahco
Subtotal (1 unit)*
$144.22
(exc. GST)
$158.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.22 |
*price indicative
- RS Stock No.:
- 270-2402
- Mfr. Part No.:
- 527V-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | End Nipper | |
| Overall Length | 50mm | |
| Pincer Type | End Cutting Nipper | |
| Handle Material | Dip Coated Insulation | |
| Jaw Material | High Performance Steel Alloy | |
| Standards/Approvals | ISO 5748 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type End Nipper | ||
Overall Length 50mm | ||
Pincer Type End Cutting Nipper | ||
Handle Material Dip Coated Insulation | ||
Jaw Material High Performance Steel Alloy | ||
Standards/Approvals ISO 5748 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco VDE insulated end cutting pliers has 3 Multi-layer coating with different colours indicating safety, danger or high danger. Plus a 4th one in black to further protect handle edges. This provides protection as well as creating a visual warning sy
Dip-coated insulation
Chrome plated and anti-corrosion treated finish
