NXP BAP50-02,115 PIN Diode, 50mA, 50V, 2-Pin SOD-523
- RS Stock No.:
- 626-1548
- Mfr. Part No.:
- BAP50-02,115
- Brand:
- NXP
999999 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.541
(exc. GST)
$0.595
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 20 | $0.541 | $10.82 |
40 - 180 | $0.539 | $10.78 |
200 - 380 | $0.53 | $10.60 |
400 - 780 | $0.516 | $10.32 |
800 + | $0.504 | $10.08 |
*price indicative
- RS Stock No.:
- 626-1548
- Mfr. Part No.:
- BAP50-02,115
- Brand:
- NXP
Related links
- NXP BAP50-02,115 PIN Diode, 50mA, 50V, 2-Pin SOD-523
- NXP BAP50-03,115 PIN Diode, 50mA, 50V, 2-Pin UMD
- NXP BAP51-02,115 PIN Diode, 50mA, 60V, 2-Pin SOD-523
- ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin SOD-323FL
- NXP BAP70-02,115 PIN Diode, 100mA, 50V, 2-Pin SOD-523
- ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin UMD
- NXP BAP64-02,115 PIN Diode, 100mA, 175V, 2-Pin SOD-523
- NXP BAP51-06W,115 Dual Common Anode PIN Diode, 50mA, 50V, 3-Pin UMT